The SR405C275KAR ceramic capacitor from AVX features a capacitance of 2.7uF and a DC rated voltage of 50V. It is designed for use in through hole applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 3.81mm in width and 10.16mm in both length and height. It is suitable for use in a variety of electronic circuits and is manufactured by AVX.
AVX SR405C275KAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 10.16 |
| Capacitance | 2.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 10.16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR405C275KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.