The AVX SR501A333KAA is a 2.7nF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and is designed for use in through hole applications. The capacitor has a width of 5.08mm and a length of 12.7mm, with a height of 12.7mm. It is part of the SR50 series from AVX.
AVX SR501A333KAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.08 |
| Length | 12.7 |
| Manufacturer Series | SR50 |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | SR50(100V,A,FGJK) |
| Height | 12.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR501A333KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.