This 2.5V ceramic capacitor features a capacitance of 1uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is a multilayer ceramic type with a height and width of 12.7mm and a length of 5.08mm, respectively.
AVX SR501C105KAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.08 |
| Length | 12.7 |
| Manufacturer Series | SR50 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | SR50(100V,C) |
| Height | 12.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR501C105KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.