The AVX SR502C224KAR is a ceramic capacitor with a capacitance of 0.22uF and a DC rated voltage of 200V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor's dimensions are 5.08mm in width, 12.7mm in length, and 12.7mm in height. It is suitable for use in a variety of applications, including those requiring high voltage and temperature stability.
AVX SR502C224KAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.08 |
| Length | 12.7 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 12.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR502C224KAR to view detailed technical specifications.
No datasheet is available for this part.