The SR655C684KARTR1 is a 0.68uF ceramic capacitor with a 50VDC rating and 10% tolerance. It features a X7R dielectric and is designed for use in through hole applications. The capacitor has a maximum operating temperature range of -55°C to 125°C and is suitable for use in a variety of electronic circuits.
AVX SR655C684KARTR1 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Tradename | SkyCap® |
| Height | 7.62(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SR655C684KARTR1 to view detailed technical specifications.
No datasheet is available for this part.