The SR752C224KAATR1 is a ceramic capacitor with a capacitance of 0.22uF and a DC rated voltage of 200V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 3.81mm in width, 10.16mm in length, and 12.2mm in height. It is rated for operation from -55 degrees Celsius to 125 degrees Celsius.
AVX SR752C224KAATR1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 10.16 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | SR40/75(200V,C) |
| Height | 12.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR752C224KAATR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.