AVX SR895C104KAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.175 |
| Length | 5.08 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SR21/59(50V,C) |
| Height | 6.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR895C104KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.