The AVX ST103C826MAK02 is a 82uF multilayer ceramic capacitor with a rated voltage of 25V. It has a 2 stacked package type and operates over a temperature range of -55 to 125°C. The capacitor is part of the ST10 series and has a height of 5.59mm and dimensions of 4.83mm x 5.33mm.
AVX ST103C826MAK02 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.83 |
| Length | 5.33 |
| Manufacturer Series | ST10 |
| Capacitance | 82 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | ST10(FORMED) |
| Height | 5.59 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX ST103C826MAK02 to view detailed technical specifications.
No datasheet is available for this part.