AVX ST103C826MAN02 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.83 |
| Length | 5.33 |
| Manufacturer Series | ST10 |
| Capacitance | 82 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | ST10(STRAIGHT) |
| Height | 5.59 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX ST103C826MAN02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.