The ST105C396MAN02 is a 39uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50 volts and is part of the ST10 series. The capacitor measures 4.83mm in width, 5.33mm in length, and 5.59mm in height. It is a 2-terminal component with a capacitance of 39uF.
AVX ST105C396MAN02 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.83 |
| Length | 5.33 |
| Manufacturer Series | ST10 |
| Capacitance | 39 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | ST10(STRAIGHT) |
| Height | 5.59 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX ST105C396MAN02 to view detailed technical specifications.
No datasheet is available for this part.