This 10uF ceramic chip capacitor is rated for 100VDC with a tolerance of 20%. It features a stacked construction and a J lead termination style. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications.
AVX ST201C106MAJ03 technical specifications.
| Capacitance | 10uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 3 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | J Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX ST201C106MAJ03 to view detailed technical specifications.
No datasheet is available for this part.