The AVX ST201C146MAJ03 is a 14uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and is part of the ST20 series. The capacitor measures 7.62mm in width, 9.5mm in length, and 5.59mm in height.
AVX ST201C146MAJ03 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.62 |
| Length | 9.5 |
| Manufacturer Series | ST20 |
| Capacitance | 14 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | ST(FORMED) |
| Height | 5.59 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX ST201C146MAJ03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.