Multilayer Ceramic Capacitor with 22µF capacitance and 100V DC rated voltage. Features X7R dielectric, 20% tolerance, and a maximum operating temperature of 125°C. Operating temperature range spans from -55°C to 125°C. Dimensions include a length of 14.6mm, width of 7.62mm, and height of 5.59mm. This component has 2 terminals and is designed for stacked applications.
AVX ST201C226MAJ05 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.62 |
| Length | 14.6 |
| Manufacturer Series | ST20 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | ST(FORMED) |
| Height | 5.59 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX ST201C226MAJ05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.