AVX ST203C227MAN10 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.62 |
| Length | 27.3 |
| Manufacturer Series | ST20 |
| Capacitance | 220 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | ST(STRAIGHT) |
| Height | 5.59 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX ST203C227MAN10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.