Radial multilayer ceramic capacitor with 82pF capacitance and 4000V DC rating. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range, with a tight 5% tolerance. Designed with low ESR, this component offers a 7.62mm lead pitch, 5.08mm width, 11.4mm length, and 5.59mm height.
AVX SV04JA820JAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.08 |
| Length | 11.4 |
| Capacitance | 0.000082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4000 |
| Height | 5.59 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SV04JA820JAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.