Radial multilayer ceramic capacitor with 1µF capacitance and 1000V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Offers 10% capacitance tolerance and low ESR. Dimensions include a 19.6mm length, 5.08mm width, and 18.3mm height, with two terminals.
AVX SV09AC105KAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.08 |
| Length | 19.6 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 18.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SV09AC105KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.