AVX SV09GC124KBR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.08 |
| Length | 19.6 |
| Manufacturer Series | SV |
| Capacitance | 0.12 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | SV |
| Height | 18.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX SV09GC124KBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.