The AVX SV09SC274KAR is a ceramic capacitor with a capacitance of 0.27uF and a voltage rating of 1500VDC. It has a tolerance of 10% and a dielectric of X7R. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.27uF |
| Voltage | 1500VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 1500VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 17.1mm |
| Microwave Application | No |
| Height | 18.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |