AVX SV15GC333KBA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.08 |
| Length | 12.7 |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 14.2 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX SV15GC333KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.