AVX SV15KA102KAR technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Straight |
| Lead Diameter (mm) | 0.64 |
| Terminal Pitch (mm) | 10.2 |
| Product Length (mm) | 12.7(Max) |
| Product Depth (mm) | 5.08(Max) |
| Product Height (mm) | 14.2(Max) |
| Seated Plane Height (mm) | 14.2(Max) |
| Number of Terminals | 2 |
| Size (mm) | 12.7 X 5.08 X 14.2 |
| Capacitance | 0.001uF |
| Voltage | 5000VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 5000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Dipped |
| Microwave Application | No |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532240060 |
| Schedule B | 8532240060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AVX SV15KA102KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.