Radial multilayer ceramic capacitor with 1µF capacitance and 500V DC rated voltage. Features a 10% tolerance and operates across a wide temperature range from -55°C to 125°C. Designed for high-temperature applications with a maximum operating temperature of 125°C and a 200°C rating. This component offers low ESR and is suitable for automotive use. Dimensions include a length of 22.4mm, width of 5.84mm, and height of 16.3mm, with two terminals.
AVX SXP47C105KAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.84 |
| Length | 22.4 |
| Manufacturer Series | SXP |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | SXP |
| Height | 16.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX SXP47C105KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.