FILTER UNIT, 80MM - More Details
AVX T-51944D104J-FW-A-ABN technical specifications.
| Backlight Type | CCFL |
| Interface | LVDS |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX T-51944D104J-FW-A-ABN to view detailed technical specifications.
No datasheet is available for this part.