AVX TAAB156K020G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 12 |
| Polarity | POLARIZED |
| Capacitance | 15 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX TAAB156K020G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.