AVX TACA107K003RTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TACA107K003RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.