AVX TACJ105K006FTA technical specifications.
| Capacitance | 1uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Case Code | J |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1608-08 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TACmicrochip® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX TACJ105K006FTA to view detailed technical specifications.
No datasheet is available for this part.