Solid Tantalum Capacitor, 1µF capacitance, 10V DC rated voltage, operating temperature range of -55°C to 125°C. Features a polarized design with two terminals, measuring 1mm in length, 0.5mm in width, and 0.5mm in height. This surface-mount device is designed for high-reliability applications.
AVX TACK105M010QTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TACK105M010QTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.