The AVX TACK106M002QTA is a polarized tantalum capacitor with a maximum operating temperature of 125 degrees Celsius. It has a capacitance of 10 microfarads and a DC rated voltage of 2 volts. The capacitor is packaged in a 1005-07 package type, measuring 0.5 millimeters in width and 1 millimeter in length, with a height of 0.5 millimeters. The capacitor is suitable for use in applications where a solid tantalum capacitor is required.
AVX TACK106M002QTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TACK106M002QTA to view detailed technical specifications.
No datasheet is available for this part.