The TACK106M002XTA is a 10uF surface mount tantalum capacitor with a 2VDC voltage rating and 20% tolerance. It has a standard ESR of 15 and a leakage current of 0.5. The capacitor is constructed with a flat construction and has a pad termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is available in a 1005-07 package case.
AVX TACK106M002XTA technical specifications.
| Capacitance | 10uF |
| Voltage | 2VDC |
| Tolerance | 20% |
| ESR | 15Ohm |
| Leakage Current | 0.5uA |
| Case Code | K |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1005-07 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TACmicrochip® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX TACK106M002XTA to view detailed technical specifications.
No datasheet is available for this part.