The AVX TACK474M010QTA is a polarized tantalum capacitor with a capacitance of 0.47uF and a DC rated voltage of 10V. It operates within a temperature range of -55 to 125C and is available in a 1005-07 package type. This capacitor is suitable for use in a variety of applications requiring solid tantalum components.
AVX TACK474M010QTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Polarity | POLARIZED |
| Capacitance | 0.47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TACK474M010QTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.