Solid tantalum capacitor with 1µF capacitance and 16V DC rated voltage. Features a polarized design and operates across a temperature range of -55°C to 125°C. This surface-mount component has a length of 1.6mm, width of 0.85mm, and height of 0.85mm, with two terminals.
AVX TACL105K016RTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.85 |
| Length | 1.6 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TACL105K016RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.