
Polarized tantalum capacitor, 1µF capacitance, 16V DC rated voltage. Features a ±10% tolerance and operates across a -55°C to 125°C temperature range. Surface mountable with dimensions of 1.6mm length and 0.85mm width/height. This general ceramic capacitor is RoHS compliant.
AVX TACL105K016XTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.85 |
| Length | 1.6 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TACL105K016XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.