
Polarized tantalum capacitor, 10µF capacitance, 10V DC rated voltage, and ±20% tolerance. Features a surface mount 0603 chip package with a 2-terminal configuration. Operating temperature range spans from -55°C to 125°C. Dimensions include a length of 1.6mm, width of 0.85mm, and height of 0.85mm. This component is RoHS compliant.
AVX TACL106M010XTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.85 |
| Length | 1.6 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TACL106M010XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.