The TACL225K010FTA is a polarized tantalum capacitor with a capacitance of 2.2uF and a DC rated voltage of 10V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 1608-10 package type with dimensions of 0.85mm width and 1.6mm length. It is a solid tantalum capacitor suitable for use in various electronic applications.
AVX TACL225K010FTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.85 |
| Length | 1.6 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TACL225K010FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.