The AVX TACL226M004R is a 22uF solid tantalum capacitor with a 4VDC voltage rating and 20% tolerance. It features a standard ESR type and a flat construction. The capacitor is designed for surface mount applications and has a pad termination style. It operates over a temperature range of -55 to 125 degrees Celsius.
AVX TACL226M004R technical specifications.
| Capacitance | 22uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 7.5Ohm |
| Leakage Current | 0.9uA |
| Case Code | L |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1608-10 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TACmicrochip® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX TACL226M004R to view detailed technical specifications.
No datasheet is available for this part.