The AVX TACL335M010RTA is a polarized tantalum capacitor with a capacitance of 3.3uF and a DC rated voltage of 10V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1608-10 case and measures 0.85mm in width and 1.6mm in length. It is designed for use in a variety of applications, including those requiring solid tantalum capacitors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TACL335M010RTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.85 |
| Length | 1.6 |
| Polarity | POLARIZED |
| Capacitance | 3.3 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TACL335M010RTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.