The TACR105M025FTA is a polarized tantalum capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 1 microfarad and a DC rated voltage of 25 volts. The capacitor is packaged in a 2012-15 package type and has a width and height of 1.35 millimeters. It is a solid tantalum capacitor with a number of terminals equal to 2.
AVX TACR105M025FTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.35 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TACR105M025FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.