Polarized tantalum capacitor, 1µF capacitance, 25V DC rated voltage, with ±20% tolerance. Features a solid tantalum construction and operates across a wide temperature range from -55°C to 125°C. This surface mount component, designed for general applications, measures 2mm in length and 1.35mm in width and height, with two terminals. ROHS compliant.
AVX TACR105M025XTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.35 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TACR105M025XTA to view detailed technical specifications.
No datasheet is available for this part.