Polarized tantalum capacitor, 10µF capacitance, 16V DC rated voltage, with ±10% tolerance. Features a surface mount, 0805 chip package with two terminals. Operating temperature range from -55°C to 125°C. Dimensions include a length of 2mm, width of 1.35mm, and height of 1.35mm.
AVX TACR106K016RTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.35 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TACR106K016RTA to view detailed technical specifications.
No datasheet is available for this part.