The AVX TACR106M016RTA is a polarized tantalum capacitor with a capacitance of 10uF and a DC rated voltage of 16V. It has a 2012-15 case and is rated for operation between -55°C and 125°C. The capacitor is a solid tantalum type and has a width and height of 1.35mm, with a length of 2mm.
AVX TACR106M016RTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.35 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TACR106M016RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.