Solid Tantalum Capacitor, 22µF capacitance, 6.3V DC rated voltage, and 10% tolerance. Features a polarized design with a maximum operating temperature of 125°C and a minimum of -55°C. Encased in an R case (2 x 1.35 x 1.35mm), this surface-mount component offers 2 terminals and a 5 Ohm ESR.
AVX TACR226K006XTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.35 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TACR226K006XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.