The TACR226M004RTA is a polarized tantalum capacitor with a capacitance of 22uF, rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 4V and is packaged in a 2012-15 package type. The capacitor has a width of 1.35mm and a length of 2mm, with a height of 1.35mm. It is a solid tantalum capacitor, suitable for use in a variety of electronic applications.
AVX TACR226M004RTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.35 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TACR226M004RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.