Polarized tantalum capacitor, 4.7µF capacitance, 20V DC rated voltage, and ±20% tolerance. This surface mount component operates from -55°C to 125°C, featuring a 2-terminal design and a compact 0805 chip package. Dimensions are 2mm length, 1.35mm width, and 1.35mm height.
AVX TACR475M020XTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.35 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 1.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TACR475M020XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.