The AVX TACR476M003XTA is a polarized tantalum capacitor with a capacitance of 47uF and a DC rated voltage of 3V. It has a 2012-15 package type and measures 1.35mm in width and 2mm in length. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a solid tantalum capacitor suitable for use in a variety of electronic applications.
AVX TACR476M003XTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.35 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 3 |
| Height | 1.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TACR476M003XTA to view detailed technical specifications.
No datasheet is available for this part.