The TACR476M004XTA is a polarized tantalum capacitor with a capacitance of 47uF and a DC rated voltage of 4V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is packaged in a 2012-15 type package, measuring 1.35mm in width and 1.35mm in height, with a length of 2mm. It is a solid tantalum capacitor, suitable for use in various electronic applications.
AVX TACR476M004XTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.35 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TACR476M004XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.