Polarized tantalum capacitor, solid electrolyte, 47µF capacitance, 6.3V DC rated voltage, with ±20% tolerance. Features a surface mount 0805 chip package, operating temperature range of -55°C to 125°C, and a 2-terminal configuration. Dimensions are 2mm length and 1.35mm width/height. RoHS compliant.
AVX TACR476M006XTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.35 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TACR476M006XTA to view detailed technical specifications.
No datasheet is available for this part.