The AVX TACT107M016FTA is a 100uF tantalum capacitor with a 16VDC voltage rating and 20% tolerance. It is constructed with a flat, solid tantalum design and features a standard ESR type. The capacitor is available in a 3528-12 surface mount package and is suitable for operation over the -55 to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Case Code | T |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-12 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TACmicrochip® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |