This AVX TACU225M010RTA is a polarized tantalum capacitor with a capacitance of 2.2uF and a DC rated voltage of 10V. It operates within a temperature range of -55 to 125C and is packaged in a 2012-06 format. The capacitor has a width of 1.35mm, a length of 2mm, and a height of 0.6mm.
AVX TACU225M010RTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.35 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TACU225M010RTA to view detailed technical specifications.
No datasheet is available for this part.