The AVX TACV226M010RTA is a 22uF surface mount tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It has a standard ESR type and is constructed as a flat capacitor. The component is rated for operation between -55°C and 125°C and is available in a 3216-08 package with a pad termination style. This capacitor is part of the TACmicrochip series from AVX and is suitable for use in a variety of applications.
AVX TACV226M010RTA technical specifications.
| Capacitance | 22uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Case Code | V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-08 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TACmicrochip® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX TACV226M010RTA to view detailed technical specifications.
No datasheet is available for this part.