The TAJA104M050RNJ is a polarized tantalum capacitor with a maximum operating temperature of 125 degrees Celsius. It has a capacitance of 0.1 microfarads and a DC rated voltage of 50 volts. The capacitor is packaged in a 3216-18 package type. It is a solid tantalum capacitor with a width of 1.6 millimeters and a length of 3.2 millimeters, and a height of 1.6 millimeters.
AVX TAJA104M050RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 0.1 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJA104M050RNJ to view detailed technical specifications.
No datasheet is available for this part.