Polarized tantalum capacitor with a capacitance of 1µF and a DC rated voltage of 35V. Features a ±10% tolerance and operates across a temperature range of -55°C to 125°C. This surface mount component, designed for 1206 packaging, has a height of 1.6mm, width of 1.6mm, and length of 3.2mm, with two terminals.
AVX TAJA105K035RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJA105K035RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.